Datasheets
FQD13N06TM by:

Power MOSFET, N-Channel, QFET®, 60 V, 10 A, 140 mΩ, DPAK, DPAK-3 / TO-252-3, 2500-REEL

Part Details for FQD13N06TM by onsemi

Overview of FQD13N06TM by onsemi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for FQD13N06TM

Part # Distributor Description Stock Price Buy
DISTI # 82C4016
Newark N-Ch/60V/10A/0.14Ohm Rohs Compliant: Yes |Onsemi FQD13N06TM RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now
Ameya Holding Limited 60V,140mΩ,10A,N-Channel QFET MOSFET 3786
RFQ
Flip Electronics Stock, ship today 1905
RFQ

Part Details for FQD13N06TM

FQD13N06TM CAD Models

FQD13N06TM Part Data Attributes

FQD13N06TM onsemi
Buy Now Datasheet
Compare Parts:
FQD13N06TM onsemi Power MOSFET, N-Channel, QFET®, 60 V, 10 A, 140 mΩ, DPAK, DPAK-3 / TO-252-3, 2500-REEL
Pbfree Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer ONSEMI
Part Package Code DPAK-3 / TO-252-3
Package Description DPAK-3
Manufacturer Package Code 369AS
Reach Compliance Code not_compliant
ECCN Code EAR99
Factory Lead Time 11 Weeks
Samacsys Manufacturer onsemi
Avalanche Energy Rating (Eas) 85 mJ
Case Connection DRAIN
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 60 V
Drain Current-Max (ID) 10 A
Drain-source On Resistance-Max 0.14 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-252
JESD-30 Code R-PSSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type N-CHANNEL
Power Dissipation-Max (Abs) 2.5 W
Pulsed Drain Current-Max (IDM) 40 A
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application SWITCHING
Transistor Element Material SILICON

Alternate Parts for FQD13N06TM

This table gives cross-reference parts and alternative options found for FQD13N06TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD13N06TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FQD13N06LTM Power Field-Effect Transistor, 11A I(D), 60V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD13N06TM vs FQD13N06LTM
BUK92150-55A Power Field-Effect Transistor, 11A I(D), 55V, 0.155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 Nexperia FQD13N06TM vs BUK92150-55A
FQD13N06TF_NL Power Field-Effect Transistor, 10A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation FQD13N06TM vs FQD13N06TF_NL
FQD13N06LTM 11A, 60V, 0.145ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 Rochester Electronics LLC FQD13N06TM vs FQD13N06LTM
FQD13N06LTF 11A, 60V, 0.145ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, DPAK-3 Rochester Electronics LLC FQD13N06TM vs FQD13N06LTF
FQD13N06LTF_NL Power Field-Effect Transistor, 11A I(D), 60V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation FQD13N06TM vs FQD13N06LTF_NL
FQD13N06 Power Field-Effect Transistor, 10A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD13N06TM vs FQD13N06
934056250118 11A, 55V, 0.155ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252, PLASTIC, SC-63, DPAK-3 NXP Semiconductors FQD13N06TM vs 934056250118
FQD13N06_NL Power Field-Effect Transistor, 10A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation FQD13N06TM vs FQD13N06_NL
BUK92150-55A,118 N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin Nexperia FQD13N06TM vs BUK92150-55A,118
Part Number Description Manufacturer Compare
FQU13N06LTU_WS N-Channel QFET® MOSFET 60V, 11A, 115mΩ, TO-251 3L (IPAK), 30240-RAIL onsemi FQD13N06TM vs FQU13N06LTU_WS
FQD13N06LTM Power Field-Effect Transistor, 11A I(D), 60V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 Fairchild Semiconductor Corporation FQD13N06TM vs FQD13N06LTM
FQD13N06_NL Power Field-Effect Transistor, 10A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation FQD13N06TM vs FQD13N06_NL
FQD13N06TF_NL Power Field-Effect Transistor, 10A I(D), 60V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation FQD13N06TM vs FQD13N06TF_NL
FQU13N06LTU-WS Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK, TO-251 3L (IPAK), 5040-TUBE onsemi FQD13N06TM vs FQU13N06LTU-WS
FQU13N06LTU Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 11 A, 115 mΩ, IPAK, IPAK-3 / DPAK-3 STRAIGHT LEAD, 5040-TUBE onsemi FQD13N06TM vs FQU13N06LTU
BUK92150-55A Power Field-Effect Transistor, 11A I(D), 55V, 0.155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252 Nexperia FQD13N06TM vs BUK92150-55A
FQU13N06L Power Field-Effect Transistor, 11A I(D), 60V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 Fairchild Semiconductor Corporation FQD13N06TM vs FQU13N06L
FQD13N06LTF_NL Power Field-Effect Transistor, 11A I(D), 60V, 0.145ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, LEAD FREE, DPAK-3 Fairchild Semiconductor Corporation FQD13N06TM vs FQD13N06LTF_NL
BUK92150-55A,118 N-channel TrenchMOS logic level FET@en-us DPAK 3-Pin Nexperia FQD13N06TM vs BUK92150-55A,118

FQD13N06TM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FQD13N06TM by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FQD13N06TM by onsemi

Select Manufacturer
Which Manufacturer of FQD13N06TM would you like to use for your alert(s)?
  • Please alert me when FQD13N06TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FQD13N06TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FQD13N06TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FQD13N06TM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FQD13N06TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FQD13N06TM by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: