Part Details for FQD10N20L by Fairchild Semiconductor Corporation
Overview of FQD10N20L by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQD10N20L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 4026 |
|
RFQ | |
|
Chip1Cloud | 200V LOGIC N-Channel MOSFET | 3520 |
|
RFQ |
Part Details for FQD10N20L
FQD10N20L CAD Models
FQD10N20L Part Data Attributes:
|
FQD10N20L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQD10N20L
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 7.6A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 7.6 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 51 W | |
Pulsed Drain Current-Max (IDM) | 30.4 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQD10N20L
This table gives cross-reference parts and alternative options found for FQD10N20L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQD10N20L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1335(S)TR | Power Field-Effect Transistor, 3A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Hitachi Ltd | FQD10N20L vs 2SK1335(S)TR |
BSP297 | Power Field-Effect Transistor, 0.6A I(D), 200V, 2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-223, 4 PIN | Siemens | FQD10N20L vs BSP297 |
FQB4N20 | Power Field-Effect Transistor, 3.6A I(D), 200V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | Fairchild Semiconductor Corporation | FQD10N20L vs FQB4N20 |
IRFR212 | Power Field-Effect Transistor, 2.1A I(D), 200V, 2.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Samsung Semiconductor | FQD10N20L vs IRFR212 |
IRLR220A | Power Field-Effect Transistor, 4.6A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Samsung Semiconductor | FQD10N20L vs IRLR220A |
MTD2N20 | 2A, 200V, 1.5ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | FQD10N20L vs MTD2N20 |
FQU5N20TU | Power Field-Effect Transistor, 3.8A I(D), 200V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251, IPAK-3 | Fairchild Semiconductor Corporation | FQD10N20L vs FQU5N20TU |
IRFR220A | Power Field-Effect Transistor, 4.6A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, DPAK-3 | Samsung Semiconductor | FQD10N20L vs IRFR220A |
MTD4N20 | 4A, 200V, 0.7ohm, N-CHANNEL, Si, POWER, MOSFET, TO-252 | Motorola Mobility LLC | FQD10N20L vs MTD4N20 |
IRLR230ATM | Power Field-Effect Transistor, 7.5A I(D), 200V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, DPAK-3 | Fairchild Semiconductor Corporation | FQD10N20L vs IRLR230ATM |