Part Details for FQB5N60CTM by Fairchild Semiconductor Corporation
Overview of FQB5N60CTM by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQB5N60CTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FQB5N60CTM-ND
|
DigiKey | 4.5A, 600V, 2OHM, N CHANNEL , D2 Min Qty: 503 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1618 In Stock |
|
$0.6000 | Buy Now |
|
Rochester Electronics | 4.5A, 600V, 2ohm, N-Channel Power MOSFET, D2PAK ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1618 |
|
$0.4881 / $0.5742 | Buy Now |