-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, P-Channel, QFET®, -60 V, -47 A, 26 mΩ, D2PAK, TO-263 2L (D2PAK), 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6403
|
Newark | Mosfet, P-Ch, -60V, 47A, 175Deg C, 160W, Channel Type:P Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:47A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:-10V, Gate Source Threshold Voltage Max:-4V Rohs Compliant: Yes |Onsemi FQB47P06TM-AM002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 230 |
|
$2.5600 / $4.0400 | Buy Now |
DISTI #
48AC1170
|
Newark | Qf -60V 26Mohm D2Pak/Reel Rohs Compliant: Yes |Onsemi FQB47P06TM-AM002 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 / $2.0900 | Buy Now |
DISTI #
FQB47P06TM-AM002CT-ND
|
DigiKey | MOSFET P-CH 60V 47A D2PAK Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1812 In Stock |
|
$1.6614 / $3.9100 | Buy Now |
DISTI #
FQB47P06TM-AM002
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 47 A, 26 MilliOhms, TO-263 (D2PAK), 3 Pins, Surface Mount - Tape and Reel (Alt: FQB47P06TM-AM002) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.5630 / $1.6215 | Buy Now |
DISTI #
FQB47P06TM-AM002
|
Avnet Americas | Power MOSFET, P Channel, 60 V, 47 A, 26 MilliOhms, TO-263 (D2PAK), 3 Pins, Surface Mount - Tape and Reel (Alt: FQB47P06TM-AM002) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$1.5630 / $1.6215 | Buy Now |
DISTI #
512-FQB47P06TM_AM002
|
Mouser Electronics | MOSFETs 60V P-Channel QFET RoHS: Compliant | 60382 |
|
$1.6200 / $3.3100 | Buy Now |
DISTI #
E02:0323_00848692
|
Arrow Electronics | Trans MOSFET P-CH 60V 47A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks Date Code: 2434 | Europe - 2400 |
|
$1.5796 | Buy Now |
DISTI #
V72:2272_06339641
|
Arrow Electronics | Trans MOSFET P-CH 60V 47A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2427 Container: Cut Strips | Americas - 790 |
|
$1.7840 / $2.9890 | Buy Now |
|
Future Electronics | FQB47P06 Series -60 V -47 A 0.026 Ohm SMT P-Channel QFET Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 22 Weeks Container: Reel |
4000 Reel |
|
$1.6200 / $1.6700 | Buy Now |
|
Future Electronics | FQB47P06 Series -60 V -47 A 0.026 Ohm SMT P-Channel QFET Mosfet - D2PAK-3 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel |
0 Reel |
|
$1.5600 / $1.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQB47P06TM-AM002
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQB47P06TM-AM002
onsemi
Power MOSFET, P-Channel, QFET®, -60 V, -47 A, 26 mΩ, D2PAK, TO-263 2L (D2PAK), 800-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-263 2L (D2PAK) | |
Package Description | D2PAK-3 | |
Manufacturer Package Code | 418AJ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 820 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 47 A | |
Drain-source On Resistance-Max | 0.026 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 160 W | |
Pulsed Drain Current-Max (IDM) | 188 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQB47P06TM-AM002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB47P06TM-AM002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FQB47P06TM | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 47A I(D), 60V, 0.026ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | FQB47P06TM-AM002 vs FQB47P06TM |
FQB47P06TM_AM002 | onsemi | $1.8703 | P-Channel QFET® MOSFET -60V, -47A, 26mΩ, TO-263 2L (D2PAK), 6400-TAPE REEL | FQB47P06TM-AM002 vs FQB47P06TM_AM002 |
FQB47P06 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 47A I(D), 60V, 0.026ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3 | FQB47P06TM-AM002 vs FQB47P06 |
NP50P06KDG | Renesas Electronics Corporation | Check for Price | 50A, 60V, 0.023ohm, P-CHANNEL, Si, POWER, MOSFET, TO-263AB, MP-25ZK, TO-263, 3 PIN | FQB47P06TM-AM002 vs NP50P06KDG |
UTT50P06G-TN3-R | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET | FQB47P06TM-AM002 vs UTT50P06G-TN3-R |
UTT50P06L-TN3-T | Unisonic Technologies Co Ltd | Check for Price | Power Field-Effect Transistor, P-Channel, Metal-oxide Semiconductor FET | FQB47P06TM-AM002 vs UTT50P06L-TN3-T |
NP50P06KDG-E2-AY | Renesas Electronics Corporation | Check for Price | Power MOSFETs for Automotive, MP-25ZK, /Embossed Tape | FQB47P06TM-AM002 vs NP50P06KDG-E2-AY |