Part Details for FQB25N33TM_F085 by Fairchild Semiconductor Corporation
Overview of FQB25N33TM_F085 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQB25N33TM_F085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 330V 25A D2PAK | 9000 |
|
RFQ |
Part Details for FQB25N33TM_F085
FQB25N33TM_F085 CAD Models
FQB25N33TM_F085 Part Data Attributes
|
FQB25N33TM_F085
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQB25N33TM_F085
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 25A I(D), 330V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, D2PAK-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, D2PAK-3 | |
Pin Count | 2 | |
Manufacturer Package Code | 2LD,TO263, SURFACE MOUNT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 370 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 330 V | |
Drain Current-Max (ID) | 25 A | |
Drain-source On Resistance-Max | 0.23 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 250 W | |
Pulsed Drain Current-Max (IDM) | 100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQB25N33TM_F085
This table gives cross-reference parts and alternative options found for FQB25N33TM_F085. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB25N33TM_F085, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FDB039N06 | N-Channel PowerTrench® MOSFET 60V, 174A, 3.9mΩ, 2LD,TO263, SURFACE MOUNT, 800/TAPE REEL | Fairchild Semiconductor Corporation | FQB25N33TM_F085 vs FDB039N06 |