Part Details for FQB140N03L by Fairchild Semiconductor Corporation
Overview of FQB140N03L by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FQB140N03L
FQB140N03L CAD Models
FQB140N03L Part Data Attributes
|
FQB140N03L
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQB140N03L
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 140A I(D), 30V, 0.006ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-263 | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 710 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 140 A | |
Drain-source On Resistance-Max | 0.006 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Pulsed Drain Current-Max (IDM) | 490 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQB140N03L
This table gives cross-reference parts and alternative options found for FQB140N03L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB140N03L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NDB706AL | Texas Instruments | Check for Price | 75A, 60V, 0.015ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB | FQB140N03L vs NDB706AL |
IPB80N06S2LH5ATMA1 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 55V, 0.0062ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, GREEN, PLASTIC, TO-263, 3 PIN | FQB140N03L vs IPB80N06S2LH5ATMA1 |
FQA11N90 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 11.4A I(D), 900V, 0.96ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TO-3P, 3 PIN | FQB140N03L vs FQA11N90 |
FQAF7N80 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 5A I(D), 800V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | FQB140N03L vs FQAF7N80 |
SPP80N03S2L-05 | Infineon Technologies AG | Check for Price | Power Field-Effect Transistor, 80A I(D), 30V, 0.0075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, PLASTIC, TO-220, 3 PIN | FQB140N03L vs SPP80N03S2L-05 |
NDP7050L | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 75A I(D), 50V, 0.01ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | FQB140N03L vs NDP7050L |
FQAF65N06 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 49A I(D), 60V, 0.016ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | FQB140N03L vs FQAF65N06 |
FDP14N60 | Fairchild Semiconductor Corporation | Check for Price | Power Field-Effect Transistor, 14A I(D), 600V, 0.49ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | FQB140N03L vs FDP14N60 |
IXFH32N50 | IXYS Corporation | $1.1612 | Power Field-Effect Transistor, 32A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | FQB140N03L vs IXFH32N50 |
IXFX66N50Q2 | IXYS Corporation | Check for Price | Power Field-Effect Transistor, 66A I(D), 500V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS247, 3 PIN | FQB140N03L vs IXFX66N50Q2 |