Part Details for FQB10N20LTM by Fairchild Semiconductor Corporation
Overview of FQB10N20LTM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQB10N20LTM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 200V 10A D2PAK | 22000 |
|
RFQ |
Part Details for FQB10N20LTM
FQB10N20LTM CAD Models
FQB10N20LTM Part Data Attributes:
|
FQB10N20LTM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FQB10N20LTM
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 10A I(D), 200V, 0.38ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | D2PAK | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 180 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.38 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 87 W | |
Pulsed Drain Current-Max (IDM) | 40 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQB10N20LTM
This table gives cross-reference parts and alternative options found for FQB10N20LTM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQB10N20LTM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQB10N20LTM | 10A, 200V, 0.38ohm, N-CHANNEL, Si, POWER, MOSFET, TO-263AB, D2PAK-3 | Rochester Electronics LLC | FQB10N20LTM vs FQB10N20LTM |