-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, QFET®, 900 V, 9.0 A, 1.4 Ω, TO-3P, TO-3PN 3L, 450-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y1510
|
Newark | Mosfet, N-Ch, 900V, 9A, To-3Pn-3, Channel Type:N Channel, Drain Source Voltage Vds:900V, Continuous Drain Current Id:9A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:5V, Msl:- Rohs Compliant: Yes |Onsemi FQA9N90C-F109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
48AC1161
|
Newark | Transistor Mosfets Rohs Compliant: Yes |Onsemi FQA9N90C-F109 Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $2.6300 | Buy Now |
|
Rochester Electronics | FQA9N90C_F109 - Power MOSFET, N-Channel, QFET, 900V, 9.0A RoHS: Compliant Status: Obsolete Min Qty: 1 | 175 |
|
$1.8600 / $2.1800 | Buy Now |
|
Flip Electronics | Stock, ship today | 139 |
|
$0.6600 | RFQ |
|
LCSC | 900V 9A 1.410V4.5A 280W 5V250uA 1PCSNChannel TO-3P-3 MOSFETs ROHS | 1617 |
|
$2.2214 / $3.6521 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 30 | 150 |
|
$2.4800 / $2.6600 | Buy Now |
|
Sense Electronic Company Limited | TO-3P | 2700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQA9N90C-F109
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA9N90C-F109
onsemi
Power MOSFET, N-Channel, QFET®, 900 V, 9.0 A, 1.4 Ω, TO-3P, TO-3PN 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PN 3L | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 900 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 9 A | |
Drain-source On Resistance-Max | 1.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 280 W | |
Pulsed Drain Current-Max (IDM) | 36 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for FQA9N90C-F109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA9N90C-F109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQA9N90C | Power Field-Effect Transistor, 9A I(D), 900V, 1.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | FQA9N90C-F109 vs FQA9N90C |
FQA9N90C | 9A, 900V, 1.4ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3P, 3 PIN | Rochester Electronics LLC | FQA9N90C-F109 vs FQA9N90C |
FQA9N90C_F109 | N-Channel QFET® MOSFET 900V, 9.0A, 1.4Ω, TO-3PN 3L, 3600-RAIL | onsemi | FQA9N90C-F109 vs FQA9N90C_F109 |