Part Details for FQA8N90C-F109 by onsemi
Overview of FQA8N90C-F109 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQA8N90C-F109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1159
|
Newark | Qfc 900V 1.9Ohm To3Pn/Tube Rohs Compliant: Yes |Onsemi FQA8N90C-F109 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6900 / $1.7400 | Buy Now |
DISTI #
FQA8N90C-F109-ND
|
DigiKey | MOSFET N-CH 900V 8A TO3PN Min Qty: 1 Lead time: 99 Weeks Container: Tube |
177 In Stock |
|
$2.8530 / $3.4000 | Buy Now |
DISTI #
FQA8N90C-F109
|
Avnet Americas | Trans MOSFET N-CH 900V 8A 3-Pin(3+Tab) TO-3P Rail - Rail/Tube (Alt: FQA8N90C-F109) RoHS: Compliant Min Qty: 538 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 900 Partner Stock |
|
$1.1532 / $1.3764 | Buy Now |
|
Rochester Electronics | FQA8N90C_F109 - Power MOSFET, N-Channel, QFET, 900 V, 8.0 A, 1.9 OHM , TO-3P RoHS: Compliant Status: Obsolete Min Qty: 1 | 5287 |
|
$1.6500 / $1.9400 | Buy Now |
DISTI #
FQA8N90C-F109
|
TME | Transistor: N-MOSFET, unipolar, 900V, 5.1A, Idm: 32A, 240W, TO3PN Min Qty: 1 | 0 |
|
$2.1700 / $3.2500 | RFQ |
|
Flip Electronics | Stock, ship today | 900 |
|
$0.9300 | RFQ |
Part Details for FQA8N90C-F109
FQA8N90C-F109 CAD Models
FQA8N90C-F109 Part Data Attributes:
|
FQA8N90C-F109
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA8N90C-F109
onsemi
Power MOSFET, N-Channel, QFET®, 900 V, 8.0 A, 1.9 Ω, TO-3P, TO-3PN 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PN 3L | |
Package Description | TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 850 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 900 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 1.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 240 W | |
Pulsed Drain Current-Max (IDM) | 32 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for FQA8N90C-F109
This table gives cross-reference parts and alternative options found for FQA8N90C-F109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQA8N90C-F109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FQA8N90C_F109 | Power Field-Effect Transistor, 8A I(D), 900V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, TO-3PN, 3 PIN | Fairchild Semiconductor Corporation | FQA8N90C-F109 vs FQA8N90C_F109 |
FQA8N90C_F109 | N-Channel QFET® MOSFET 900V, 8.0A, 1.9Ω, TO-3PN 3L, 3600-RAIL | onsemi | FQA8N90C-F109 vs FQA8N90C_F109 |
FQA6N90 | Power Field-Effect Transistor, 6.4A I(D), 900V, 1.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Fairchild Semiconductor Corporation | FQA8N90C-F109 vs FQA6N90 |