Part Details for FQA13N50C-F109 by onsemi
Overview of FQA13N50C-F109 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for FQA13N50C-F109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC1155
|
Newark | Qfc 500V 480Mohm To3Pn/Tube Rohs Compliant: Yes |Onsemi FQA13N50C-F109 Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
FQA13N50C-F109
|
Avnet Americas | 500V CFET - Rail/Tube (Alt: FQA13N50C-F109) RoHS: Compliant Min Qty: 459 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3600 Partner Stock |
|
$1.3516 / $1.6132 | Buy Now |
DISTI #
FQA13N50C-F109
|
TME | Transistor: N-MOSFET, unipolar, 500V, 8.5A, Idm: 54A, 218W, TO3PN Min Qty: 1 | 0 |
|
$2.0600 / $3.1000 | RFQ |
|
Flip Electronics | Stock, ship today | 3600 |
|
$1.0900 | RFQ |
Part Details for FQA13N50C-F109
FQA13N50C-F109 CAD Models
FQA13N50C-F109 Part Data Attributes:
|
FQA13N50C-F109
onsemi
Buy Now
Datasheet
|
Compare Parts:
FQA13N50C-F109
onsemi
Power MOSFET, N-Channel, QFET®, 500 V, 13.5 A, 480 mΩ, TO-3P, TO-3PN 3L, 450-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-3PN 3L | |
Package Description | PLASTIC, SC-65, TO-3PN, 3 PIN | |
Manufacturer Package Code | 340BZ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Avalanche Energy Rating (Eas) | 860 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 13.5 A | |
Drain-source On Resistance-Max | 0.48 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 218 W | |
Pulsed Drain Current-Max (IDM) | 54 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |