Part Details for FQA020ADC-N07-S by TDK Corporation
Overview of FQA020ADC-N07-S by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for FQA020ADC-N07-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FQA020ADC-N07-S
|
Avnet Americas | Power Line Filter, General Purpose, 40 VDC, 20 A, 1 Stage, Through Hole - Bulk (Alt: FQA020ADC-N07-S) Min Qty: 15 Package Multiple: 15 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$172.5727 | Buy Now |
Part Details for FQA020ADC-N07-S
FQA020ADC-N07-S CAD Models
FQA020ADC-N07-S Part Data Attributes
|
FQA020ADC-N07-S
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
FQA020ADC-N07-S
TDK Corporation
Data Line Filter, 1 Function(s), 40V, 20A, 9 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Approvals | CSA; EN; IEC; UL | |
Filter Type | DATA LINE FILTER | |
Height | 12.7 mm | |
Length | 60.6 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Rated Current | 20 A | |
Rated Voltage | 40 V | |
Width | 39.52 mm |