Part Details for FQA020ADC-007-S by TDK-Lambda Corporation
Overview of FQA020ADC-007-S by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FQA020ADC-007-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9998
|
Newark | Power Line Filter, Emc, 40V, 20A, Th, Filter Applications:General Purpose, Voltage Rating:40Vdc, Current Rating:20A, No. Of Phases:-, No. Of Stages:1 Stage, Filter Input Terminals:-, Filter Output Terminals:-, Filter Type:Emi, Rfi Rohs Compliant: Yes |Tdk-Lambda FQA020ADC-007-S RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$134.2800 / $146.3900 | Buy Now |
DISTI #
285-3061-ND
|
DigiKey | LINE FILTER 40VDC 20A TH Min Qty: 1 Lead time: 20 Weeks Container: Tray |
68 In Stock |
|
$134.2802 / $148.9800 | Buy Now |
DISTI #
967-FQA020ADC-007-S
|
Mouser Electronics | Power Line Filters 40VDC 20A PCB Mount Flanged RoHS: Compliant | 50 |
|
$134.0900 / $148.9800 | Buy Now |
DISTI #
71824704
|
RS | Filter, EMC, Passive, 40VDC, 20A, PCB Mount, Flanged | TDK-Lambda FQA020ADC-007-S RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$130.2100 / $141.5300 | RFQ |
|
Onlinecomponents.com | Passive EMC Filter - Input: -40 to +40 VDC - 20A - MIL-STD-461G - Standard Screening - Flange RoHS: Compliant |
41 In Stock 315 Factory Stock |
|
$131.0000 / $147.6500 | Buy Now |
DISTI #
000000000006040325
|
Sager | Power Line Filters 40VDC 20A PCB Mount Flanged Min Qty: 1 | 15 |
|
$123.5800 / $148.9800 | Buy Now |
|
Master Electronics | Passive EMC Filter - Input: -40 to +40 VDC - 20A - MIL-STD-461G - Standard Screening - Flange RoHS: Compliant |
41 In Stock 315 Factory Stock |
|
$131.0000 / $147.6500 | Buy Now |
Part Details for FQA020ADC-007-S
FQA020ADC-007-S CAD Models
FQA020ADC-007-S Part Data Attributes
|
FQA020ADC-007-S
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
FQA020ADC-007-S
TDK-Lambda Corporation
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Filter Type | DATA LINE FILTER |