Part Details for FQ7050B-7.3728 by Fox Electronics
Results Overview of FQ7050B-7.3728 by Fox Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FQ7050B-7.3728 Information
FQ7050B-7.3728 by Fox Electronics is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Part Details for FQ7050B-7.3728
FQ7050B-7.3728 CAD Models
FQ7050B-7.3728 Part Data Attributes
|
FQ7050B-7.3728
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ7050B-7.3728
Fox Electronics
Parallel - Fundamental Quartz Crystal, 7.3728MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 7.3728 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L7.0XB5.0XH1.3 (mm)/L0.276XB0.197XH0.051 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) |
FQ7050B-7.3728 Frequently Asked Questions (FAQ)
-
The recommended termination impedance is 15kΩ to ensure proper signal integrity and minimize reflections.
-
To ensure reliable startup, make sure to decouple the power supply with a 10uF capacitor, and add a 1kΩ resistor in series with the output to prevent overdriving.
-
The maximum operating temperature range is -40°C to +85°C. Operating outside this range may affect the oscillator's frequency stability and accuracy.
-
Yes, but take precautions to minimize electromagnetic interference (EMI) by using proper shielding, grounding, and decoupling. The oscillator's frequency stability may be affected by strong electromagnetic fields.
-
The output frequency is fixed at 7.3728 MHz and cannot be adjusted. If you need a different frequency, consider using a different oscillator model or a programmable oscillator.