There are no models available for this part yet.
Overview of FQ5032BR-24.000 by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FQ5032BR-24.000 by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
559-FQ5032BR-24.000
|
Mouser Electronics | Crystals 24MHz 20pF -40C +85C 30ppm RoHS: Compliant | 92 |
|
$0.5930 / $1.1500 | Buy Now |
CAD Models for FQ5032BR-24.000 by Abracon Corporation
Related Parts for FQ5032BR-24.000
-
FQ5032BR-10.000Quartz Crystals
-
EMK316BB7226ML-TFixed Capacitors
-
CRCW060390K9FKEAFixed Resistors
-
SRP1770TA-101MFixed Inductors
-
CDBV1100-HFRectifier Diodes
-
STM32H753VIT6Microcontrollers
-
TPS61072DDCRSwitching Regulator or Controllers
-
CWX823-040.0MXO
-
BSS138-7-FSmall Signal Field-Effect Transistors