-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61T5354
|
Newark | Crystal, 12Mhz, 20Pf, 5 X 3.2Mm, Frequency Nom:12Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:30Ppm, Load Capacitance:20Pf, Frequency Tolerance +/-:30Ppm, Product Range:Fq5032B Series, Operating Temperature Min:0°Crohs Compliant: Yes |Fox Electronics FQ5032B-12.000 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5320 | Buy Now |
|
Bristol Electronics | 3600 |
|
RFQ | ||
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 12MHZ NOM | 782 |
|
$1.5000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FQ5032B-12.000
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ5032B-12.000
Fox Electronics
Parallel - Fundamental Quartz Crystal, 12MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 30 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L5.0XB3.2XH1.2 (mm)/L0.197XB0.126XH0.047 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
This table gives cross-reference parts and alternative options found for FQ5032B-12.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FQ5032B-12.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FC5BQCCEM11.999999 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, | FQ5032B-12.000 vs FC5BQCCEM11.999999 |
FC5BQCCMC12.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, | FQ5032B-12.000 vs FC5BQCCMC12.0 |
FC5BQCCMC12.000 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, | FQ5032B-12.000 vs FC5BQCCMC12.000 |
FC5BQCCEF12.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, | FQ5032B-12.000 vs FC5BQCCEF12.0 |
FQ5032B-11.999999MHZ-CCC10011000 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 11.999999MHz Nom, SMD, 4 PIN | FQ5032B-12.000 vs FQ5032B-11.999999MHZ-CCC10011000 |
FQ5032B-12.000MHZ-CCC10010 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, 12MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | FQ5032B-12.000 vs FQ5032B-12.000MHZ-CCC10010 |
FC5BQCCEF11.999999 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, | FQ5032B-12.000 vs FC5BQCCEF11.999999 |
FC5BQCCEC12.000 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, | FQ5032B-12.000 vs FC5BQCCEC12.000 |
FC5BQCCEM12.0 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, | FQ5032B-12.000 vs FC5BQCCEM12.0 |
FC5BQCCEM12.000 | Fox Electronics | Check for Price | Parallel - Fundamental Quartz Crystal, | FQ5032B-12.000 vs FC5BQCCEM12.000 |