Part Details for FQ3225BR-20.000 by Abracon Corporation
Overview of FQ3225BR-20.000 by Abracon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQ3225BR-20.000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FQ3225BR-20.000
|
Mouser Electronics | Crystals 20MHz 20pF -40C +85C 50ppm RoHS: Compliant | 890 |
|
$0.3730 / $0.5900 | Buy Now |