Part Details for FQ1045AR-3.6864 by Fox Electronics
Overview of FQ1045AR-3.6864 by Fox Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FQ1045AR-3.6864
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Perfect Parts Corporation | 1232 |
|
RFQ |
Part Details for FQ1045AR-3.6864
FQ1045AR-3.6864 CAD Models
FQ1045AR-3.6864 Part Data Attributes
|
FQ1045AR-3.6864
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FQ1045AR-3.6864
Fox Electronics
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 13 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 500 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L10.0XB4.5XH1.7 (mm)/L0.394XB0.177XH0.067 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |