Part Details for FPXLF250F-20 by Fox Electronics
Overview of FPXLF250F-20 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FPXLF250F-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2064020RL
|
Farnell | CRYSTAL, 20.0MHZ, 25PF, SMD RoHS: Compliant Min Qty: 10 Lead time: 3 Weeks, 1 Days Container: Reel | 0 |
|
$0.5271 / $1.0705 | Buy Now |
DISTI #
2064020
|
Farnell | CRYSTAL, 20.0MHZ, 25PF, SMD RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.5271 / $1.2098 | Buy Now |
Part Details for FPXLF250F-20
FPXLF250F-20 CAD Models
FPXLF250F-20 Part Data Attributes:
|
FPXLF250F-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FPXLF250F-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 25MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.60 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 30 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - Copper (Cu) |