Part Details for FPXLF0368S by Fox Electronics
Overview of FPXLF0368S by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FPXLF0368S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 585 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | SERIES - FUNDAMENTAL QUARTZ CRYSTAL, 3.6864MHZ NOM | 468 |
|
$1.1700 / $3.6000 | Buy Now |
Part Details for FPXLF0368S
FPXLF0368S CAD Models
FPXLF0368S Part Data Attributes:
|
FPXLF0368S
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FPXLF0368S
Fox Electronics
Series - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Package Description | ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | Fox | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | SERIES - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 200 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) |