Part Details for FPX66N0105J-- by Kyocera AVX Components
Overview of FPX66N0105J-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FPX66N0105J--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPX66N0105J--
|
Avnet Abacus | Power Film Capacitor, 1 uF, 2 kV, � 5%, PP, Can, Chassis Mount (Alt: FPX66N0105J--) RoHS: Not Compliant Min Qty: 48 Package Multiple: 48 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FPX66N0105J--
FPX66N0105J-- CAD Models
FPX66N0105J-- Part Data Attributes:
|
FPX66N0105J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FPX66N0105J--
Kyocera AVX Components
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 1uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 40 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 52 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 560 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FEMALE THREADED |