Part Details for FPX200-20 by Fox Electronics
Overview of FPX200-20 by Fox Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for FPX200-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 254 |
|
$1.1250 / $3.0000 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | QUARTZ CRYSTAL RESONATOR, 20 MHz | 203 |
|
$1.4000 / $4.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 129 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for FPX200-20
FPX200-20 CAD Models
FPX200-20 Part Data Attributes:
|
FPX200-20
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FPX200-20
Fox Electronics
Parallel - Fundamental Quartz Crystal, 20MHz Nom,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.60.00.50 | |
Samacsys Manufacturer | Fox | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e0 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |