Part Details for FPT9OM1-ST-BRN-1 by L-com Inc
Overview of FPT9OM1-ST-BRN-1 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPT9OM1-ST-BRN-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T1093
|
Newark | Fo Cable, St Simplex-Free End, Mm, 3.3 , Fibre Optic Connector A:St Simplex, Fibre Optic Connector B:Free End, No. Of Fibers:1Fibres, Fibre Type:Multimode, Lead Length - Metric:1M, Fibre Diameter:62.5Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com FPT9OM1-ST-BRN-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$5.2900 | Buy Now |
DISTI #
5073-FPT9OM1-ST-BRN-1-ND
|
DigiKey | ST OM1 SPX 900UM OFNR BRN 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2867 / $2.9200 | Buy Now |
DISTI #
73603723
|
RS | OM1 62.5/125 900um Fiber Pigtail STBrown 1.0m- | L-com FPT9OM1-ST-BRN-1 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2900 | RFQ |
|
Onlinecomponents.com | ST OM1 SPX 900um OFNR BRN 1M RoHS: Compliant | 0 |
|
$4.5200 / $6.8700 | Buy Now |
DISTI #
FPT9OM1-ST-BRN-1
|
L-com US | L-com's OM1 62.5/125 Simplex Multimode fiber pigtail cables provide a fast way to make factory terminations in the field. Factory terminated pigtails can easily be fusion or mechanically spliced to an existing fiber line. Featuring ST style connectors, the jackets are available in all the standard colors and are sold individually rather than limiting you to pre-packaged quantities. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 15 |
|
$0.7400 / $1.4800 | Buy Now |
Part Details for FPT9OM1-ST-BRN-1
FPT9OM1-ST-BRN-1 CAD Models
FPT9OM1-ST-BRN-1 Part Data Attributes
|
FPT9OM1-ST-BRN-1
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
FPT9OM1-ST-BRN-1
L-com Inc
Fiber Optic ST Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Connector Type | FIBER OPTIC ST CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |