Part Details for FPT705-270-R by Eaton Bussmann
Overview of FPT705-270-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPT705-270-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61W9384
|
Newark | Ind, fp0C, dual Conduct,270Nh 19Adc/ T&r |Eaton Bussmann FPT705-270-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
283-4148-1-ND
|
DigiKey | FIXED IND 270NH 13A 0.65MOHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
394 In Stock |
|
$0.8445 / $1.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.8500 | Buy Now |
|
Bristol Electronics | 27 |
|
RFQ | ||
DISTI #
000000000003884445
|
Sager | Coupled Inductors DUAL 270nH 19A Flat-Pac FPT705 Min Qty: 1000 | 0 |
|
$1.2500 | Buy Now |