Part Details for FPT630 by Fairchild Semiconductor Corporation
Overview of FPT630 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for FPT630
FPT630 CAD Models
FPT630 Part Data Attributes:
|
FPT630
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
FPT630
Fairchild Semiconductor Corporation
Photo Transistor, 900nm, 0.05A I(C)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Dark Current-Max | 100 nA | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 900 nm | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO |