Part Details for FPT448-SW-GRY by Thomas & Betts
Overview of FPT448-SW-GRY by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPT448-SW-GRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J6169
|
Newark | Base W/Moptite Fpt442-Sw-Gry Cover |Abb Thomas & Betts FPT448-SW-GRY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$675.3200 / $829.4100 | Buy Now |
|
Onlinecomponents.com | Poke-Through Furniture Feed Base Unit - 3" Drill - 16" Length - 1/2" and 3/4" Knockouts - Galvanized Steel with Gray Non-Metallic Cover with 7" Dia. RoHS: Compliant | 0 |
|
$602.3800 / $638.3500 | Buy Now |
|
Master Electronics | Poke-Through Furniture Feed Base Unit - 3" Drill - 16" Length - 1/2" and 3/4" Knockouts - Galvanized Steel with Gray Non-Metallic Cover with 7" Dia. RoHS: Compliant | 0 |
|
$602.3800 / $638.3500 | Buy Now |