Part Details for FPT4-CPA-4ORT by Thomas & Betts
Overview of FPT4-CPA-4ORT by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10157554-00621LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 6 Position, With TPA/Without CPA | |
10157554-00911LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 9 Position, With TPA & CPA | |
10157554-01131LF | Amphenol Communications Solutions | Minitek® Multipitch™,1.25mm Crimp-to-Wire Connector Platform, Cable Receptacle, 11 Position, With CPA/Without TPA |
Price & Stock for FPT4-CPA-4ORT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51M7368
|
Newark | 4X4 Com A Plate - 4 Ortronic Jacks |Abb Thomas & Betts FPT4-CPA-4ORT RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.2300 / $49.8100 | Buy Now |
|
Onlinecomponents.com | Communications Device Plate For 4-Ortronics Jacks - Compartment A. RoHS: Compliant | 0 |
|
$33.6200 / $44.5000 | Buy Now |
|
Master Electronics | Communications Device Plate For 4-Ortronics Jacks - Compartment A. RoHS: Compliant | 0 |
|
$33.6200 / $44.5000 | Buy Now |