Part Details for FPT4-4P-4C-TBLK by Thomas & Betts
Overview of FPT4-4P-4C-TBLK by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPT4-4P-4C-TBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T9367
|
Newark | 4X4 Poke-Thru 4 Pwr 4 Com Black Cvr |Abb Thomas & Betts FPT4-4P-4C-TBLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,109.3800 / $1,273.1800 | Buy Now |
|
Onlinecomponents.com | Poke-Through Base Unit - 4" Drill - 19" Length - Hub 1/2" and 1" - 4 20A Power Receptacles and 4 Cat-5e Data Jacks W/Device Plates And Black Cover. RoHS: Compliant | 0 |
|
$977.8400 / $1,034.0900 | Buy Now |
|
Master Electronics | Poke-Through Base Unit - 4" Drill - 19" Length - Hub 1/2" and 1" - 4 20A Power Receptacles and 4 Cat-5e Data Jacks W/Device Plates And Black Cover. RoHS: Compliant | 0 |
|
$977.8400 / $1,034.0900 | Buy Now |