Part Details for FPT120 by Fairchild Semiconductor Corporation
Overview of FPT120 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPT120
FPT120 CAD Models
FPT120 Part Data Attributes:
|
FPT120
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
FPT120
Fairchild Semiconductor Corporation
Photo Transistor, 850nm, 0.025A I(C),
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Dark Current-Max | 100 nA | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 850 nm | |
Power Dissipation-Max | 0.2 W | |
Response Time-Max | 0.000018 s | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |