FPT100A by:

PHOTOTRANSISTOR,NPN,800NM PEAK WAVELENGTH,25M,DOME-4.4

Part Details for FPT100A by National Semiconductor Corporation

Overview of FPT100A by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

Part Details for FPT100A

FPT100A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

FPT100A Part Data Attributes

FPT100A National Semiconductor Corporation
Buy Now
Compare Parts:
FPT100A National Semiconductor Corporation PHOTOTRANSISTOR,NPN,800NM PEAK WAVELENGTH,25M,DOME-4.4
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Reach Compliance Code compliant
Dark Current-Max 100 nA
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
On-State Current-Max 0.025 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Peak Wavelength 800 nm
Power Dissipation-Max 0.2 W
Response Time-Max 0.0000028 s
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)

Alternate Parts for FPT100A

This table gives cross-reference parts and alternative options found for FPT100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPT100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FPT100A FPT100A Texas Instruments FPT100A vs FPT100A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPT100A by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPT100A by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of FPT100A would you like to use for your alert(s)?
  • Please alert me when FPT100A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPT100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPT100A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPT100A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPT100A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPT100A by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: