Part Details for FPS3000-32/PS by TDK-Lambda Corporation
Overview of FPS3000-32/PS by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPS3000-32/PS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K3938
|
Newark | Power Supply, Ac-Dc, 32V, 31A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:2.976Kw, Output Current Max:31A, Product Range:Fps3000 Series Rohs Compliant: Yes |Tdk-Lambda FPS3000-32/PS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,287.5000 / $2,908.9500 | Buy Now |
DISTI #
285-FPS3000-32/PS-ND
|
DigiKey | AC/DC CONVERTER 32V 3000W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,908.9500 | Buy Now |
DISTI #
967-FPS300032/PS
|
Mouser Electronics | Rack Mount Power Supplies 3000W 32V 93A RoHS: Compliant | 0 |
|
$2,908.9500 | Order Now |
DISTI #
70562872
|
RS | Power Supply, AC-DC,2976W2976W85265VACACDC, Rack Mount,115230VAC,32V 93A,3000W | TDK-Lambda FPS3000-32/PS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,199.8600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 3000W - 32VDC - 1U High - Front IEC320-C14 - I²C Interface RoHS: Compliant | 0 |
|
$2,522.9600 / $3,223.2100 | Buy Now |
DISTI #
000000000005398727
|
Sager | Rack Mount Power Supplies 3000W 32V 93A Min Qty: 1 | 0 |
|
$2,104.7300 / $2,908.9500 | Buy Now |