Part Details for FPS3000-24/P by TDK-Lambda Corporation
Overview of FPS3000-24/P by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPS3000-24/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K0331
|
Newark | Power Supply, Ac-Dc, 24V, 120A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:2.88Kw, Output Current Max:120A, Product Range:Fps3000 Series Rohs Compliant: Yes |Tdk-Lambda FPS3000-24/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,071.4900 / $2,606.8700 | Buy Now |
DISTI #
285-FPS3000-24/P-ND
|
DigiKey | AC/DC CONVERTER 24V 3000W Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,606.8900 | Buy Now |
DISTI #
967-FPS300024/P
|
Mouser Electronics | Rack Mount Power Supplies 3000W 24V 120A RoHS: Compliant | 0 |
|
$2,606.8700 | Order Now |
DISTI #
70562867
|
RS | Power Supply, AC-DC,2880W2880W85265VACACDC, Rack Mount,115230VAC,24V 120A,3000W | TDK-Lambda FPS3000-24/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2,867.5600 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 2880W - 24VDC - 1U High - Front IEC320-C14 RoHS: Compliant | 0 |
|
$1,905.3300 / $2,606.8700 | Buy Now |
DISTI #
000000000005398722
|
Sager | Rack Mount Power Supplies 3000W 24V 120A Min Qty: 1 | 0 |
|
$1,905.3300 / $2,606.8700 | Buy Now |