Part Details for FPS1750 by Essentra Components
Results Overview of FPS1750 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPS1750 Information
FPS1750 by Essentra Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FPS1750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-FPS1750
|
Mouser Electronics | Heat Shrink Tubing & Sleeves 1.750in(44.45mm)ID Fire Sleeve:GlassFbr Sil Red | 0 |
|
$602.0700 / $633.7800 | Order Now |
DISTI #
74520861
|
RS | Fire Protection Sleeve, 1.75"ID, Red Glass Fiber Silicone Rubber Min Qty: 1 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$633.2000 / $748.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$555.3500 / $579.6900 | Buy Now |