Part Details for FPS12FT-1100 by Prosperity Dielectrics Co Ltd
Overview of FPS12FT-1100 by Prosperity Dielectrics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPS12FT-1100
FPS12FT-1100 CAD Models
FPS12FT-1100 Part Data Attributes
|
FPS12FT-1100
Prosperity Dielectrics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS12FT-1100
Prosperity Dielectrics Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PROSPERITY DIELECTRICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 2.6 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | FPS | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for FPS12FT-1100
This table gives cross-reference parts and alternative options found for FPS12FT-1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS12FT-1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2ERTTDD1100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | FPS12FT-1100 vs RK73H2ERTTDD1100F |
RMEF1210FT110R | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | SEI Stackpole Electronics Inc | FPS12FT-1100 vs RMEF1210FT110R |
CRM1210AFX-1100ELF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Bourns Inc | FPS12FT-1100 vs CRM1210AFX-1100ELF |
RC1210FR-07110RP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | YAGEO Corporation | FPS12FT-1100 vs RC1210FR-07110RP |
TSR4GF1100V | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Tateyama Kagaku Group | FPS12FT-1100 vs TSR4GF1100V |
NRCW25F1100TRF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | NIC Components Corp | FPS12FT-1100 vs NRCW25F1100TRF |
CRS1210-2W-1100FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | FPS12FT-1100 vs CRS1210-2W-1100FT |
RMNW35K111FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FT-1100 vs RMNW35K111FB |
RK73H2ELTDB1100F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | KOA Speer Electronics Inc | FPS12FT-1100 vs RK73H2ELTDB1100F |
RMSW35K1100FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 110ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Kamaya Inc | FPS12FT-1100 vs RMSW35K1100FB |