Part Details for FPS100024 by TDK-Lambda Corporation
Overview of FPS100024 by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPS100024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_10598023
|
Arrow Electronics | AC/DC Power Supply Single-OUT 24V 40A 960W 24-Pin Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks | Americas - 1 |
|
$596.5000 / $639.5600 | Buy Now |