FPS06JW-2R0
Prosperity Dielectrics Co Ltd
Description: Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,

Overview of FPS06JW-2R0 by Prosperity Dielectrics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FPS06JW-2R0 by Prosperity Dielectrics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPS06JW-2R0 by Prosperity Dielectrics Co Ltd

FPS06JW-2R0
Prosperity Dielectrics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PROSPERITY DIELECTRICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, Paper, 13 Inch
Rated Power Dissipation (P)
0.5 W
Resistance
2 Ω
Resistor Type
FIXED RESISTOR
Series
FPS
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Tolerance
5%
Working Voltage
200 V
Want to compare parts?
  1. FPS06JW-2R0
    Prosperity Dielectrics Co Ltd
    Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206,
    VS

Alternate Parts for FPS06JW-2R0

This table gives cross-reference parts and alternative options found for FPS06JW-2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPS06JW-2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMCH32-2R0JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc FPS06JW-2R0 vs RMCH32-2R0JB
SR1206JR-7W2RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 1206 YAGEO Corporation FPS06JW-2R0 vs SR1206JR-7W2RL
WF12P2R0JTL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation FPS06JW-2R0 vs WF12P2R0JTL
WHPC1206-2R0JT5 Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT TT Electronics Resistors FPS06JW-2R0 vs WHPC1206-2R0JT5
RC1206JR-7W2RL Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP YAGEO Corporation FPS06JW-2R0 vs RC1206JR-7W2RL
RMCH32-2R0JTP Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, -200,500ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc FPS06JW-2R0 vs RMCH32-2R0JTP
HPCR1206-V-2R0JT Fixed Resistor, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP VENKEL LTD FPS06JW-2R0 vs HPCR1206-V-2R0JT
RBX32-2R0JB Fixed Resistor, Metal Glaze/thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP Kamaya Inc FPS06JW-2R0 vs RBX32-2R0JB
CRM1206-JW-2R0ELF Fixed Resistor, Thick Film, 0.5W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Bourns Inc FPS06JW-2R0 vs CRM1206-JW-2R0ELF
RMCS1206JT2R00-HP Fixed Resistor, Metal Glaze/thick Film, 0.33W, 2ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc FPS06JW-2R0 vs RMCS1206JT2R00-HP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPS06JW-2R0 by Prosperity Dielectrics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPS06JW-2R0 by Prosperity Dielectrics Co Ltd

Select Manufacturer
Which Manufacturer of FPS06JW-2R0 would you like to use for your alert(s)?
  • Please alert me when FPS06JW-2R0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPS06JW-2R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPS06JW-2R0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPS06JW-2R0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPS06JW-2R0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPS06JW-2R0 by Prosperity Dielectrics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: