Part Details for FPS009-2913-0 by Yamaichi Electronics Co Ltd
Results Overview of FPS009-2913-0 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (1 listing)
 - Number of FFF Equivalents: (0 replacements)
 - Tariff Estimator: (Not Available)
 - Number of Functional Equivalents: (0 options)
 - CAD Models: (Request Part)
 - Part Data Attributes: (Not Available)
 - Reference Designs: (Not Available)
 
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPS009-2913-0 Information
                            FPS009-2913-0 by Yamaichi Electronics Co Ltd is a Header and Edge Type Connector.
                            Headers and Edge Type Connectors are under the broader part category of Connectors.
                        
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet | 
|---|---|---|---|
| 63429-132LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Low Profile Jumper , 2 Positions, 2.54mm (0.100in) Pitch. | |
| 10114829-13125LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 5 Positions | |
| 10114829-13108LF | Amphenol Communications Solutions | 1.25mm Wire to Board Wafer, Vertical, Through Hole, 8 Positions | 
Price & Stock for FPS009-2913-0
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
| 
                    
                     
                        
                        
                            
                                DISTI #
                                2408-FPS009-2913-0TR-ND
                            
                        
                     
                 | 
                DigiKey | CONN SD CARD R/A SMD Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | 
                    
                        48 In Stock  | 
                
                    
  | 
                $2.2000 / $2.8800 | Buy Now |