Part Details for FPS009-2305-0 by Yamaichi Electronics Co Ltd
Overview of FPS009-2305-0 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Smart Cities
Motor control systems
Price & Stock for FPS009-2305-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
945-FPS009-2305-0
|
Mouser Electronics | Memory Card Connectors SD MEM CARD CON PSH/PSH SMT RoHS: Compliant | 0 |
|
$2.0700 / $2.6000 | Order Now |
|
GLYN GmbH & Co. KG | SD Card and MMC Reader push/push H=3,1 with switc | 2750 |
|
RFQ |
Part Details for FPS009-2305-0
FPS009-2305-0 CAD Models
FPS009-2305-0 Part Data Attributes:
|
FPS009-2305-0
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FPS009-2305-0
Yamaichi Electronics Co Ltd
PCMCIA Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Number Of Connectors | ONE |