Part Details for FPS-187 by JST Manufacturing
Overview of FPS-187 by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for FPS-187
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
455-1111-ND
|
DigiKey | CONN RCPT SLEEVE 0.187 1POS GRAY Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1348 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 1 CONTACT(S), FEMALE, CRIMP TERMINAL | 460 |
|
$0.2528 / $0.5055 | Buy Now |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 100 |
|
$0.0481 / $0.0511 | Buy Now |
Part Details for FPS-187
FPS-187 CAD Models
FPS-187 Part Data Attributes:
|
FPS-187
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
FPS-187
JST Manufacturing
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | COMPATIBLE CONTACT: SFPS-41T-187 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-0 |