Part Details for FPR 2-T218 2R000 C 1% by Powertronix
Results Overview of FPR 2-T218 2R000 C 1% by Powertronix
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FPR 2-T218 2R000 C 1% Information
FPR 2-T218 2R000 C 1% by Powertronix is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for FPR 2-T218 2R000 C 1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y0068
|
Newark | Resistor, Metal Foil, 2R, 1%, To-247, Resistance:2Ohm, Product Range:Fpr 2-T218 Series, Power Rat... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for FPR 2-T218 2R000 C 1%
FPR 2-T218 2R000 C 1% CAD Models
FPR 2-T218 2R000 C 1% Part Data Attributes
|
FPR 2-T218 2R000 C 1%
Powertronix
Buy Now
|
Compare Parts:
FPR 2-T218 2R000 C 1%
Powertronix
Select a part to compare: |
Samacsys Manufacturer | POWERTRON |