There are no models available for this part yet.
Overview of FPM253WFR010TM by FOJAN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FPM253WFR010TM by FOJAN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 3W 10m Current Sensing Resistors 50ppm/ 1% 2512 Current Sense Resistors / Shunt Resistors ROHS | 5110 |
|
$0.0244 / $0.0433 | Buy Now |