Part Details for FPM-D15T-HE by Advantech Co Ltd
Overview of FPM-D15T-HE by Advantech Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1965IDD-1.5#TRPBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT1965EDD-1.5#TRPBF | Analog Devices | 1.1A, L N, L Drop Lin Reg | |
LT3065IDD-1.5#TRPBF | Analog Devices | 45V VIN, 500mA L N, Lin Reg w/ |
Price & Stock for FPM-D15T-HE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
923-FPM-D15T-HE
|
Mouser Electronics | Advantech Corporation 15" modular display,PCAP, 1024x768, 1800 nits RoHS: Compliant | 0 |
|
Order Now |