Part Details for FPM-7181W-P3AE by Advantech Co Ltd
Overview of FPM-7181W-P3AE by Advantech Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for FPM-7181W-P3AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99W5479
|
Newark | 18.5" Industrail Monitor, With Pct Touch |Advantech FPM-7181W-P3AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,351.0000 | Buy Now |
DISTI #
3833-FPM-7181W-P3AE-ND
|
DigiKey | FPM-7181W-P3AE - 18.5" Industrai Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
2 In Stock |
|
$1,524.0000 | Buy Now |
DISTI #
FPM-7181W-P3AE-ND
|
DigiKey | 18.5" FLAT PCT DVI/VGA WIDE TEMP Min Qty: 1 Lead time: 23 Weeks Container: Box |
1 In Stock |
|
$1,351.0000 | Buy Now |
DISTI #
923-FPM7181WP3AE
|
Mouser Electronics | Display Modules 18.5" Industrail Monitor, with PCT touch RoHS: Compliant | 1 |
|
$1,351.0000 | Buy Now |
DISTI #
72350904
|
RS | Industrial Monitor, Projected Capacitive Touch, 18.5 in, VGA, DVI Ports, advim | Advantech FPM-7181W-P3AE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,462.2800 / $1,539.2400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,801.3400 | Buy Now |
|
NAC | 18.5IN INDUSTRAIL MONITOR WITH RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | ADVANTECH 18.5 INCH INDUSTRIAL MONITOR WITH PCT TOUCH SCREEN | 7 |
|
$1,699.0200 | Buy Now |