FPL15P5G1
Description: D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug

Overview of FPL15P5G1 by FCT electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

CAD Models for FPL15P5G1 by FCT electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPL15P5G1 by FCT electronic

FPL15P5G1
FCT electronic
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FCT ELECTRONIC GMBH
Reach Compliance Code
compliant
Body/Shell Style
PLUG
Connector Type
D SUBMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
YES
IEC Conformance
NO
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Finish
TIN
Shell Material
STEEL
Shell Size
2/A
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. FPL15P5G1
    FCT electronic
    D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPL15P5G1 by FCT electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPL15P5G1 by FCT electronic

  • Please alert me when FPL15P5G1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPL15P5G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPL15P5G1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPL15P5G1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPL15P5G1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPL15P5G1 by FCT electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: