Part Details for FPL1003-P4 by ROHDE&SCHWARZ
Overview of FPL1003-P4 by ROHDE&SCHWARZ
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPL1003-P4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPL1003-P4
|
TME | Spectrum analyzer, In.imp: 50Ω, 0.005÷3000MHz, LCD TFT 10,1" Min Qty: 1 | 0 |
|
$17,088.8900 | RFQ |