FPK-1712-03PE10-D-W11
Amphenol Corporation
Description: FPK-1712-03PE10-D-W11

Overview of FPK-1712-03PE10-D-W11 by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
RFS1317-125KL Coilcraft Inc General Purpose Inductor, 1200uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFS1317-124KL Coilcraft Inc General Purpose Inductor, 120uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

Price & Stock for FPK-1712-03PE10-D-W11 by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # FPK-1712-03PE10-D-
Avnet Americas MIL-C-26500 FIREWLL - Bulk (Alt: FPK-1712-03PE10-D-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for FPK-1712-03PE10-D-W11 by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FPK-1712-03PE10-D-W11 by Amphenol Corporation

FPK-1712-03PE10-D-W11
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-26500
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Coupling Type
THREADED
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT/FIRE/FLUID/IMMERSION/MOISTURE RESISTANT
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE AND PANEL
Option
WATERPROOF
Shell Material
STAINLESS STEEL
Shell Size
12
Termination Type
CRIMP
Total Number of Contacts
3
Want to compare parts?
  1. FPK-1712-03PE10-D-W11
    Amphenol Corporation
    FPK-1712-03PE10-D-W11
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FPK-1712-03PE10-D-W11 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FPK-1712-03PE10-D-W11 by Amphenol Corporation

Select Manufacturer
Which Manufacturer of FPK-1712-03PE10-D-W11 would you like to use for your alert(s)?
  • Please alert me when FPK-1712-03PE10-D-W11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FPK-1712-03PE10-D-W11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FPK-1712-03PE10-D-W11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FPK-1712-03PE10-D-W11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FPK-1712-03PE10-D-W11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FPK-1712-03PE10-D-W11 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: