Part Details for FPK-1214-15PD06-D by Amphenol Corporation
Overview of FPK-1214-15PD06-D by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Healthcare
Renewable Energy
Medical Imaging
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RX1214B300YI | Rochester Electronics LLC | RX1214B300Y - Microwave Power Transistor (Ampleon Die) | |
BLL1214-250 | Rochester Electronics LLC | BLL1214-250 - HF/VHF Power Transistor (Ampleon Die) | |
MC1214L | Rochester Electronics LLC | MC1214 - R-S Flip-Flop, 2-Func, Master-slave Triggered, ECL, CDIP14 |
Part Details for FPK-1214-15PD06-D
FPK-1214-15PD06-D CAD Models
FPK-1214-15PD06-D Part Data Attributes
|
FPK-1214-15PD06-D
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
FPK-1214-15PD06-D
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Stainless Steel, Male, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, COMPATIBLE CONTACT: ZZL-4020-36LD | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 |