Part Details for FPIB130840-R10M-XA by CJIANG
Overview of FPIB130840-R10M-XA by CJIANG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPIB130840-R10M-XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 50A 100nH 20% 120A SMD12.8x8mm Power Inductors ROHS | 20 |
|
$0.3119 / $0.5623 | Buy Now |