Part Details for FPI4080 by EDI Diodes (Electronic Devices Inc)
Overview of FPI4080 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPI4080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Master Electronics | Bridge Rectifier Diode - 1 Phase - 40A - 800V V(RRM) - Silicon. |
1 In Stock |
|
$5.3200 / $12.1600 | Buy Now |
Part Details for FPI4080
FPI4080 CAD Models
FPI4080 Part Data Attributes:
|
FPI4080
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
FPI4080
EDI Diodes (Electronic Devices Inc)
Bridge Rectifier Diode, 1 Phase, 40A, 800V V(RRM), Silicon
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | S-PUFM-D4 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 40 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for FPI4080
This table gives cross-reference parts and alternative options found for FPI4080. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FPI4080, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDA210G | Bridge Rectifier Diode, 1 Phase, 2A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-1, 4 PIN | Rectron Semiconductor | FPI4080 vs MDA210G |
FW100 | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon, | Mallory Sonalert Products Inc | FPI4080 vs FW100 |
PD80 | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | FPI4080 vs PD80 |
MB-86 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, | Crimson Semiconductor Inc | FPI4080 vs MB-86 |
BP8-10 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | Frontier Electronics Co Ltd | FPI4080 vs BP8-10 |
MDA101A | 1A, 100V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | FPI4080 vs MDA101A |
MPI4060 | Bridge Rectifier Diode, 1 Phase, 40A, 600V V(RRM), Silicon | EDI Diodes (Electronic Devices Inc) | FPI4080 vs MPI4060 |
PW06 | Bridge Rectifier Diode, 1 Phase, 8A, 600V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Corporation | FPI4080 vs PW06 |
1J4B41 | DIODE 1 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE, Bridge Rectifier Diode | Toshiba America Electronic Components | FPI4080 vs 1J4B41 |
MDA102A | 1A, 200V, SILICON, BRIDGE RECTIFIER DIODE | Motorola Mobility LLC | FPI4080 vs MDA102A |