Part Details for FPG86R0305J by Kyocera AVX Components
Overview of FPG86R0305J by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FPG86R0305J
FPG86R0305J CAD Models
FPG86R0305J Part Data Attributes
|
FPG86R0305J
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FPG86R0305J
Kyocera AVX Components
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 3 uF, CHASSIS MOUNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 500 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 72 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 47 mm | |
Manufacturer Series | FPG | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 500 V | |
Rated (DC) Voltage (URdc) | 800 V | |
Series | FPG | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |