Part Details for FPG66Z0474J-- by Kyocera AVX Components
Overview of FPG66Z0474J-- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FPG66Z0474J--
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FPG66Z0474J--
|
Avnet Abacus | Power Film Capacitor, 0.47 uF, 4.5 kV, � 5%, PP, Can, Chassis Mount (Alt: FPG66Z0474J--) RoHS: Not Compliant Min Qty: 16 Package Multiple: 16 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for FPG66Z0474J--
FPG66Z0474J-- CAD Models
FPG66Z0474J-- Part Data Attributes
|
FPG66Z0474J--
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
FPG66Z0474J--
Kyocera AVX Components
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.47uF, Chassis Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 60 mm | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Length | 62 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Chassis Mount | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 1200 V | |
Rated (DC) Voltage (URdc) | 4500 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FEMALE THREADED |